842-042-540-104

Heilind Number:EDA842-042-540-104
Manufacturer:EDAC
Manufacturer Number:842-042-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-540-104

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector. Designed for durability and efficiency, this connector features UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring reliable performance in demanding environments. With a single row of 42 positions and a .1-inch pitch, it offers seamless integration onto your board. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this connector for secure and efficient board-to-board connections in a variety of applications.