842-042-540-107

Heilind Number:EDA842-042-540-107
Manufacturer:EDAC
Manufacturer Number:842-042-540-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-540-107

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector. Designed for reliable performance in demanding environments, it features a housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a single row layout and a total of 42 positions, this connector offers seamless integration for your circuit boards. The copper alloy contacts ensure efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise positioning. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in extreme conditions. Suitable for a variety of applications, this connector is a must-have for professional electronic setups. Elevate your connectivity solutions with this high-quality component.