842-042-540-108

Heilind Number:EDA842-042-540-108
Manufacturer:EDAC
Manufacturer Number:842-042-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-540-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a vibrant green color and is constructed with UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With a current rating of 3 A, it offers reliable power transmission for various applications. Featuring a single row layout with 42 positions and a pitch of .1 inch, it allows for seamless integration on PCBs. The copper alloy contact material guarantees excellent conductivity, while the .2-inch row spacing and straight mount orientation facilitate easy assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Explore our range of connectors for efficient board-to-board PCB connections.