842-042-540-112

Heilind Number:EDA842-042-540-112
Manufacturer:EDAC
Manufacturer Number:842-042-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-540-112

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a single row layout and a pitch of .1 inches, it offers precise and secure connectivity for your PCBs. The 42 copper alloy contacts ensure reliable power transmission, with an amperage rating of 3A. Suitable for straight mounting, it seamlessly integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial applications. Trust in its quality for seamless board-to-board connections.