842-042-540-201

Heilind Number:EDA842-042-540-201
Manufacturer:EDAC
Manufacturer Number:842-042-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-540-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, specially designed for demanding applications. Featuring a vibrant Green color, this connector is not only visually appealing but also delivers exceptional performance. With a robust amperage rating of 3 A, it ensures reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and flame resistance. Equipped with two rows of precision-machined Copper Alloy contacts on a .1-inch pitch with .2-inch row spacing, it offers seamless mating with your board. With 42 positions, it provides ample connectivity options. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Perfect for high-speed data transmission and power applications, this connector is a must-have for your electronic projects. Explore our range of connectors for more options to suit your needs.