842-042-540-202

Heilind Number:EDA842-042-540-202
Manufacturer:EDAC
Manufacturer Number:842-042-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-540-202

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green color. With a current rating of 3 A and high-quality copper alloy contacts, it ensures reliable power transmission. The double-row design with 42 positions and a pitch of .1 inch offers ample connectivity options, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications. Trust in our connector for seamless and efficient board-to-board connections.