842-042-540-203

Heilind Number:EDA842-042-540-203
Manufacturer:EDAC
Manufacturer Number:842-042-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-540-203

Detailed Description

Enhance your electronic device's connectivity with this high-temp card edge connector. Designed for optimal performance in demanding environments, it boasts a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power delivery at a maximum amperage of 3A. With two rows and 42 positions, it offers ample connectivity options for your PCB setup. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this green connector is a must-have for any project requiring secure board-to-board connections.