842-042-540-207

Heilind Number:EDA842-042-540-207
Manufacturer:EDAC
Manufacturer Number:842-042-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-540-207

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring longevity and efficiency. With two rows of 42 positions each, it offers ample connectivity options for your PCB needs. The .1 inch pitch and .2 inch row spacing allow for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Whether for industrial machinery or electronic devices, this straight-mount connector is a dependable choice for seamless board-to-board connections. Upgrade your connectivity solutions with this essential component.