842-042-540-212

Heilind Number:EDA842-042-540-212
Manufacturer:EDAC
Manufacturer Number:842-042-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-540-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for durability and efficiency. Featuring a vibrant Green color and a sleek housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable performance even in high-temperature environments. With a double-row design and 42 positions, it provides ample connectivity for your PCB setups. The contact material, Copper Alloy, guarantees secure and stable connections. With a pitch of .1 in and row spacing of .2 in, this connector offers precise and efficient board-to-board connectivity. Its straight mount orientation makes installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for demanding applications in various industries. Upgrade your PCB setups with this essential component.