842-042-541-101

Heilind Number:EDA842-042-541-101
Manufacturer:EDAC
Manufacturer Number:842-042-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-541-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector ensures easy identification on your PCB. With a durable housing made of UL 94V-0 Diallyl Phthalate, it provides excellent heat resistance and meets stringent safety standards. The Copper Alloy contact material guarantees efficient conductivity, with a maximum amperage of 3 A. Boasting a single row configuration with 42 positions and a pitch of .1 inches, it offers precise and secure connections. The straight mount orientation and a row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in industries such as telecommunications, aerospace, and automotive. Trust in its quality and performance for seamless board-to-board PCB connections.