842-042-541-102

Heilind Number:EDA842-042-541-102
Manufacturer:EDAC
Manufacturer Number:842-042-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-541-102

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in vibrant green. Designed for durability and reliability, this connector boasts a 3A amperage capacity and is constructed with UL 94V-0 Diallyl Phthalate housing material for optimal performance, even in high-temperature environments. With a single row layout and 42 positions, it offers seamless connectivity for your electronic devices. The Copper Alloy contacts ensure efficient signal transmission, while the .1-inch pitch and .2-inch row spacing make for easy installation. Suitable for straight mount orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it a versatile choice for various applications in the electronics industry. Upgrade your setup with this essential component for seamless board-to-board connections.