842-042-541-103

Heilind Number:EDA842-042-541-103
Manufacturer:EDAC
Manufacturer Number:842-042-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-541-103

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector. Designed for reliable performance, this durable connector features a single row with 42 positions, perfect for streamlined PCB setups. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures robust and efficient power transmission, rated for up to 3A. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding environments. Elevate your connectivity with this essential component.