842-042-541-107

Heilind Number:EDA842-042-541-107
Manufacturer:EDAC
Manufacturer Number:842-042-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-541-107

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green color, this connector offers a seamless integration with your PCB setup. With an amperage rating of 3 A, it ensures reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees both durability and safety. This single-row connector, with 42 positions, provides ample connectivity options. Crafted with precision, the contact material is Copper Alloy, ensuring efficient signal transfer. The .1 inch pitch and .2 inch row spacing allow for easy installation. Its straight mount orientation further simplifies the assembly process. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in our product to deliver exceptional performance and longevity.