842-042-541-108

Heilind Number:EDA842-042-541-108
Manufacturer:EDAC
Manufacturer Number:842-042-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-541-108

Detailed Description

Enhance your high-temperature PCB connectivity with this durable Card Edge Connector in a vibrant green hue. Engineered for utmost reliability, it features a single row design with 42 positions and a .1-inch pitch, ensuring seamless connection. Crafted from UL 94V-0 Diallyl Phthalate, its housing material offers exceptional heat resistance, making it well-suited for demanding industrial environments. The contact material, Copper Alloy, guarantees excellent conductivity, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105 °C, it's ideal for applications where reliability is paramount. Upgrade your PCB setup with this top-of-the-line connector.