842-042-541-201

Heilind Number:EDA842-042-541-201
Manufacturer:EDAC
Manufacturer Number:842-042-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-541-201

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connector, designed for optimal performance in demanding environments. With a vibrant green color and a housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Featuring two rows of copper alloy contacts with a pitch of .1 inch and a total of 42 positions, it offers seamless connectivity for your electronic components. The straight mount orientation and precise row spacing of .2 inch make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your PCB connections with this reliable and versatile component.