842-042-541-203

Heilind Number:EDA842-042-541-203
Manufacturer:EDAC
Manufacturer Number:842-042-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-541-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate and Copper Alloy contacts, it ensures both durability and efficient power transfer. With two rows and a total of 42 positions, this connector offers ample connectivity options for your circuit boards. The compact .1-inch pitch and .2-inch row spacing facilitate seamless integration, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications that require high performance under extreme conditions. Upgrade your connectivity solution today with this essential component.