842-042-541-207

Heilind Number:EDA842-042-541-207
Manufacturer:EDAC
Manufacturer Number:842-042-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-541-207

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring efficient power transmission at up to 3 A. With a pitch of .1 in and two rows of 42 positions, it offers seamless integration on PCBs for board-to-board connections. The straight mount orientation and an operating temperature range of -40 to 105 °C make it suitable for diverse industrial applications. Upgrade your connectivity solutions with this essential component.