842-042-541-208

Heilind Number:EDA842-042-541-208
Manufacturer:EDAC
Manufacturer Number:842-042-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-541-208

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector in vibrant green. Designed for optimal performance, it boasts a 3A amperage capacity and features a housing made of UL 94V-0 Diallyl Phthalate for superior heat resistance. With two rows and 42 positions, it offers ample connectivity for your circuitry. The copper alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. Its straight mount orientation facilitates easy installation, making it a versatile choice for various applications in the electronics industry. Trust in its quality and performance to streamline your board-to-board connections effectively.