842-042-541-212

Heilind Number:EDA842-042-541-212
Manufacturer:EDAC
Manufacturer Number:842-042-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-541-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Diallyl Phthalate and is suited for demanding environments with an operating temperature range of -40 to 105 °C. With two rows and a total of 42 positions, it offers ample connectivity for your applications. The contact material, crafted from Copper Alloy, ensures reliable conductivity. At a pitch of .1 in and row spacing of .2 in, precision and efficiency are guaranteed. Whether straight-mounted or requiring board-to-board connections, this connector excels in various setups. Trust in its 3A amperage rating and superior quality to streamline your PCB connections. Explore more under our Connectors category.