842-042-542-101

Heilind Number:EDA842-042-542-101
Manufacturer:EDAC
Manufacturer Number:842-042-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-542-101

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability and performance, this connector features a housing material of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy, ensuring reliable power transmission. With 42 positions and a single row layout, it offers ample connectivity options for your PCB assembly. Operating seamlessly at temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. The 0.1-inch pitch and 0.2-inch row spacing provide efficient signal transmission, while the straight mount orientation simplifies installation. Trust in this connector for secure and efficient board-to-board connections in demanding environments.