842-042-542-103

Heilind Number:EDA842-042-542-103
Manufacturer:EDAC
Manufacturer Number:842-042-542-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-542-103

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connector. Designed for optimal performance, this green connector features a single row with 42 positions, perfect for seamless board-to-board PCB connections. With a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, it ensures reliable power delivery at an amperage of 3A. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial environments. Upgrade your connectivity solutions with this cutting-edge connector.