842-042-542-104

Heilind Number:EDA842-042-542-104
Manufacturer:EDAC
Manufacturer Number:842-042-542-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-542-104

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Crafted with durability in mind, it features a vibrant green hue and a robust housing made of UL 94V-0 Diallyl Phthalate. Ideal for single-row setups, this connector boasts 42 copper alloy contact positions with a pitch of .1 inches and a row spacing of .2 inches. Ensuring reliable performance, it can handle a current of up to 3A and is designed to withstand operating temperatures ranging from -40 to 105°C. Perfect for applications in PCB assembly, this straight-mount connector guarantees secure and efficient board-to-board connectivity. Elevate your electronic projects with this essential component.