842-042-542-107

Heilind Number:EDA842-042-542-107
Manufacturer:EDAC
Manufacturer Number:842-042-542-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-542-107

Detailed Description

Enhance your high-temperature connectivity with our Green Card Edge Connector, designed for seamless integration in electronic systems. This single-row connector features 42 positions, ensuring ample connectivity for your PCB needs. Crafted with precision, it boasts a housing material of UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety in operation. The contact material, Copper Alloy, offers reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Whether you're designing industrial machinery or consumer electronics, trust in the quality and performance of our Card Edge Connector.