842-042-542-108

Heilind Number:EDA842-042-542-108
Manufacturer:EDAC
Manufacturer Number:842-042-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-542-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power delivery at a maximum amperage of 3 A. With 42 positions in a single row and a pitch of .1 inch, it offers seamless integration on your board. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility, making it a perfect choice for various industrial applications requiring superior connectivity. Upgrade your setup today with this essential component.