842-042-542-201

Heilind Number:EDA842-042-542-201
Manufacturer:EDAC
Manufacturer Number:842-042-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-542-201

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Engineered for optimal performance, this green connector features a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a dual-row design and 42 positions, it offers ample connectivity options for your PCB applications. The contact material, made of copper alloy, guarantees reliable and efficient signal transmission. Its precise .1-inch pitch and .2-inch row spacing allow for seamless integration onto your board. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Choose our Card Edge Connector for superior quality and performance in your PCB setups.