842-042-542-202

Heilind Number:EDA842-042-542-202
Manufacturer:EDAC
Manufacturer Number:842-042-542-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-542-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-542-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a double row layout and 42 positions, it offers ample room for secure and efficient connections. The contact material is crafted from Copper Alloy, ensuring reliable conductivity. Boasting a pitch of .1 inches and row spacing of .2 inches, this connector facilitates precise alignment. Its straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a versatile choice for various applications. Trust in this connector for seamless Board To Board PCB connections.