842-042-542-207

Heilind Number:EDA842-042-542-207
Manufacturer:EDAC
Manufacturer Number:842-042-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-542-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for top performance in demanding environments. The vibrant Green housing, constructed from UL 94V-0 Diallyl Phthalate, ensures both durability and safety. With a double row configuration featuring 42 positions, this connector offers ample connectivity options. Each contact is meticulously crafted from Copper Alloy, guaranteeing reliable signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Choose straight mount orientation for seamless integration. Elevate your PCB design with this essential component.