842-042-542-208

Heilind Number:EDA842-042-542-208
Manufacturer:EDAC
Manufacturer Number:842-042-542-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-542-208

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a double-row configuration and 42 positions, it offers ample connectivity options for your electronic devices. The contact material, crafted from Copper Alloy, ensures efficient power transmission, while the .1-inch pitch and .2-inch row spacing optimize signal integrity. Suitable for straight mounting orientation, it guarantees a secure fit on your circuit boards. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial applications. Upgrade your connectivity solutions with this essential component.