842-042-542-212

Heilind Number:EDA842-042-542-212
Manufacturer:EDAC
Manufacturer Number:842-042-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-542-212

Detailed Description

Enhance your high-temperature PCB connectivity with our Green Card Edge Connector. Designed for durability and reliable performance, this connector features a housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and compliance with industry standards. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees efficient power transfer with a maximum amperage of 3 A. Its dual-row configuration with 42 positions offers ample connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is perfect for demanding industrial environments. Upgrade your PCB connections with this high-quality connector, ideal for various applications in the electronics industry.