842-042-544-101

Heilind Number:EDA842-042-544-101
Manufacturer:EDAC
Manufacturer Number:842-042-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-544-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 42 positions, ensuring seamless integration for your electronic components. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh operating conditions with an impressive temperature range of -40 to 105 °C. Crafted with precision, the connector boasts copper alloy contacts for efficient power transmission, while the green color adds a touch of visual distinction. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections on your PCB. Whether for industrial or commercial applications, this connector, with a 3A amperage rating, is the perfect solution for your board-to-board connectivity needs. Choose quality, choose performance, choose our Card Edge Connector.