842-042-544-102

Heilind Number:EDA842-042-544-102
Manufacturer:EDAC
Manufacturer Number:842-042-544-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-544-102

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a vibrant Green color and meets strict UL 94V-0 Diallyl Phthalate housing material standards. With a single row configuration and 42 positions, it offers seamless board-to-board connectivity. The Copper Alloy contact material ensures reliable power transmission, with a 3A amperage rating for high-performance applications. Its compact design, with a pitch of .1 inches and row spacing of .2 inches, allows for efficient PCB mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and harsh environment use. Upgrade your PCB connections with this top-of-the-line component.