842-042-544-103

Heilind Number:EDA842-042-544-103
Manufacturer:EDAC
Manufacturer Number:842-042-544-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-544-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-544-103

Detailed Description

Enhance your high-temperature connectivity with our innovative Card Edge Connector. Designed with precision and durability in mind, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring top-notch performance even in the most demanding environments. With a single row layout and 42 positions, it offers seamless interfacing for your PCB connections. The copper alloy contact material guarantees robust conductivity, while the .1-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a reliable solution for your connectivity needs. Trust in this connector for streamlined board-to-board connections in a variety of applications.