842-042-544-108

Heilind Number:EDA842-042-544-108
Manufacturer:EDAC
Manufacturer Number:842-042-544-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-544-108

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 42 positions, ensuring seamless communication on your PCB. With a low amperage of 3A, it guarantees safe and efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, offers exceptional durability and fire resistance. Constructed with Copper Alloy contacts, it provides reliable signal transmission. The .1 inch pitch and .2 inch row spacing allow for precise alignment during installation. Whether for industrial or commercial applications, this straight mount connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its quality and performance for your connectivity needs.