842-042-544-201

Heilind Number:EDA842-042-544-201
Manufacturer:EDAC
Manufacturer Number:842-042-544-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-544-201

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector. Designed for optimal performance in demanding environments, this green connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power delivery. With two rows of 42 positions and a .1-inch pitch, it offers seamless integration for your board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications where reliability is paramount. Its straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your connectivity solutions with this essential component.