842-042-544-212

Heilind Number:EDA842-042-544-212
Manufacturer:EDAC
Manufacturer Number:842-042-544-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-544-212

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows and a total of 42 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. Its straight mount orientation further enhances versatility, making it a crucial component for any electronics project. Upgrade to our Card Edge Connector today and experience seamless connectivity like never before.