842-042-555-201

Heilind Number:EDA842-042-555-201
Manufacturer:EDAC
Manufacturer Number:842-042-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-555-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of contact points, each crafted from high-quality Copper Alloy, it guarantees a reliable power supply with an amperage of 3A. The compact design, with a pitch of .1in and row spacing of .2in, accommodates up to 42 positions for seamless board-to-board connectivity. Suitable for a wide range of applications, this connector offers a straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB assembly with this essential component that prioritizes performance and longevity.