842-042-555-203

Heilind Number:EDA842-042-555-203
Manufacturer:EDAC
Manufacturer Number:842-042-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-555-203

Detailed Description

Enhance the connectivity of your high-temperature electronic devices with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in even the most demanding environments. With a double-row configuration and 42 positions, it offers ample connectivity options for seamless integration. The copper alloy contacts guarantee efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise PCB connections. Whether for industrial machinery or telecommunications equipment, this connector is the perfect solution. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in our connector to deliver exceptional performance and durability for all your electronic applications.