842-042-555-207

Heilind Number:EDA842-042-555-207
Manufacturer:EDAC
Manufacturer Number:842-042-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-555-207

Detailed Description

Enhance your high-temperature PCB connectivity with our Green High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a dual-row configuration with a total of 42 positions on a .1-inch pitch, offering ample connectivity options. The housing, constructed from UL 94V-0 Diallyl Phthalate, ensures robust protection and compliance with safety standards. With copper alloy contacts, it guarantees efficient signal transmission. Its straight mount orientation and compact .2-inch row spacing make it ideal for space-constrained applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is well-suited for a variety of industrial settings. Elevate your PCB assembly with this high-quality, high-temperature connector.