842-042-556-201

Heilind Number:EDA842-042-556-201
Manufacturer:EDAC
Manufacturer Number:842-042-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-556-201

Detailed Description

Enhance your high-temperature electronic connections with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector boasts a rugged housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability in demanding environments. With two rows of 42 copper alloy contacts, it offers secure and efficient board-to-board connectivity. Featuring a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where reliability is paramount. Upgrade your PCB setup with this essential component for seamless performance.