842-042-556-203

Heilind Number:EDA842-042-556-203
Manufacturer:EDAC
Manufacturer Number:842-042-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-556-203

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed to withstand extreme temperatures and ensure reliable performance in demanding environments. Featuring a vibrant green color, this connector is not only functional but also visually appealing. With a current rating of 3 A, it provides ample power for your devices. The housing material, UL 94V-0 Diallyl Phthalate, offers excellent fire resistance for added safety. This two-row connector is equipped with copper alloy contacts, ensuring efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Boasting 42 positions, it accommodates multiple connections in a compact design. The straight mount orientation simplifies installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Elevate your connectivity solutions with this essential component.