842-042-556-207

Heilind Number:EDA842-042-556-207
Manufacturer:EDAC
Manufacturer Number:842-042-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-556-207

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable performance even in extreme conditions. With a contact material of Copper Alloy, it guarantees secure and efficient connections. Its dual-row design, with a pitch of .1 in and row spacing of .2 in, offers versatility for various applications. Boasting 42 positions and a straight mount orientation, it provides ample connectivity options for your PCB needs. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for demanding industrial environments. Upgrade your setup with this essential component, designed for optimal performance and durability.