842-042-556-208

Heilind Number:EDA842-042-556-208
Manufacturer:EDAC
Manufacturer Number:842-042-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-556-208

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector features a housing made of UL 94V-0 Diallyl Phthalate and contact material crafted from Copper Alloy. With a pitch of .1 in and two rows of 42 positions, it offers seamless connectivity on PCBs. Its straight mount orientation and operating temperature range of -40 to 105 °C ensure versatility in various applications. Trust this connector for efficient board-to-board connections in demanding environments.