842-042-556-212

Heilind Number:EDA842-042-556-212
Manufacturer:EDAC
Manufacturer Number:842-042-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-556-212

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector boasts a sturdy housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal durability. With a double row configuration and 42 positions, it offers ample connectivity options for your applications. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of industrial settings. Trust in our connector's straight mount orientation for secure and efficient board-to-board connections. Elevate your connectivity solutions with this essential component.