842-042-558-101

Heilind Number:EDA842-042-558-101
Manufacturer:EDAC
Manufacturer Number:842-042-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-558-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this green connector boasts a single row layout with 42 copper alloy contact positions, ensuring reliable power transmission at a maximum amperage of 3A. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise and efficient connectivity is assured. Its right-angle mount orientation offers versatile installation options, while an operating temperature range of -40 to 105°C makes it suitable for diverse industrial applications. Stay ahead of the curve with this essential component for your PCB assembly needs.