842-042-558-102

Heilind Number:EDA842-042-558-102
Manufacturer:EDAC
Manufacturer Number:842-042-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-558-102

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for maximum performance, this connector features a vibrant green color and a single row layout with 42 positions, perfect for streamlined installations. Boasting a robust UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable conductivity even in challenging environments. With a pitch of .1 inch and row spacing of .2 inches, precise connections are guaranteed. Its right-angle mount orientation offers versatility, while an operating temperature range of -40 to 105°C ensures resilience in extreme conditions. Elevate your PCB assembly with this essential component.