842-042-558-103

Heilind Number:EDA842-042-558-103
Manufacturer:EDAC
Manufacturer Number:842-042-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-558-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant Green. Designed for optimal performance in high-temperature environments, this connector features a single row layout with 42 positions, perfect for seamless board-to-board integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation ensures versatility in installation. With an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications requiring robust and efficient connectivity. Upgrade your setup with this essential component for seamless signal transfer.