842-042-558-107

Heilind Number:EDA842-042-558-107
Manufacturer:EDAC
Manufacturer Number:842-042-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-558-107

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connector in vibrant green. Designed for durability, it features UL 94V-0 Diallyl Phthalate housing material and robust copper alloy contacts, ensuring reliable performance in even the most demanding environments. With a single row layout and a pitch of .1 inches, it offers seamless integration on your circuit board. Boasting 42 positions and a current rating of 3A, this connector is perfect for high-density applications. Its right angle mount orientation allows for versatile installation, while its wide operating temperature range of -40 to 105°C ensures stability in extreme conditions. Upgrade your board-to-board connections with this essential component.