842-042-558-108

Heilind Number:EDA842-042-558-108
Manufacturer:EDAC
Manufacturer Number:842-042-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-558-108

Detailed Description

Enhance your high-temperature board-to-board connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this green connector boasts a single row with 42 copper alloy contact positions, ensuring reliable power delivery at a maximum current of 3A. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability even in harsh operating conditions ranging from -40 to 105°C. The right-angle mounting orientation and .1-inch pitch make it versatile for various PCB setups, while the .2-inch row spacing allows for efficient signal transmission. Elevate your electronic projects with this essential component, a must-have in any engineer's toolkit.