842-042-558-201

Heilind Number:EDA842-042-558-201
Manufacturer:EDAC
Manufacturer Number:842-042-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-558-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green shade. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even in challenging environments. With two rows of copper alloy contacts offering a pitch of .1 inch and a row spacing of .2 inch, it allows for seamless integration within your setup. Boasting 42 positions, it provides ample room for connectivity, while its right-angle mount orientation offers flexibility in installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Upgrade your connectivity solutions with this essential component.