842-042-558-202

Heilind Number:EDA842-042-558-202
Manufacturer:EDAC
Manufacturer Number:842-042-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 842-042-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA842-042-558-202

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed with durability in mind, this connector features a housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. The two rows of contacts are crafted from high-quality Copper Alloy, ensuring efficient power transmission with a maximum amperage of 3 A. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for 42 positions. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures performance in extreme conditions. Perfect for a variety of applications, this connector guarantees a secure and robust connection every time.